TLP291-4(GB,E(T | Toshiba
Toshiba optocoupler, SOIC-16, TLP291-4(GB,E(T
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Rise time | 20 s | |
Number of channels | 4 | |
Output current | 50 mA | |
Enclosure | SOIC-16 | |
Isolation voltage | 2.5 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bulk mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |