TLP291-4(TP,E(T | Toshiba
Toshiba optocoupler, SMD-4, TLP291-4(TP,E(T
Unit Price (€ / pc.)
1.0710 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
100 pcs.
0.9163 €
1000 pcs.
0.8568 €
2000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photocouplers GaAs Infrared LED and Photo Transistor
Technical specifications
Rise time | 2 s | |
Number of channels | 4 | |
Output current | 50 mA | |
Enclosure | SMD-4 | |
Isolation voltage | 2.5 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |