TLP291(TP,SE(T | Toshiba

Toshiba optocoupler, SMD-4, TLP291(TP,SE(T

Order No.: 69S3951
EAN: 4099879002525
MPN:
TLP291(TP,SE(T
Series: TLP
TLP291(TP,SE(T Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,737.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1737 €
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Technical specifications
Rise time 2 s
Number of channels 1
Output current 50 mA
Enclosure SMD-4
Isolation voltage 3.75 kV
max. operating temperature 110 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes