TLP292-4(GB-TP,E(T | Toshiba
Toshiba optocoupler, SMD-4, TLP292-4(GB-TP,E(T
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, TLP292-4(GB-TP,E(T, Toshiba
TLP292-4 consists of phototransistors optically coupled to two InGaAs infrared emitting diodes connected inverse parallel, and can operate directly by AC input current.
TLP292-4 is housed in the very small and thin SO16 package. Since TLP292-4 is guaranteed wide operating temperature (Ta=-55 to 125 ˚C) and high isolation voltage (3750 Vrms), it is suitable for high-density surface mount applications such as programmable controllers.
Features
- Collector-Emitter Voltage : 80 V (min)
- Isolation Voltage : 3750 Vrms (min)
- Operation temperature range: -55 to 125 ˚C
Technical specifications
Rise time | 2 s | |
Number of channels | 4 | |
Output current | 50 mA | |
Enclosure | SMD-4 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |