TLP292(GB,E(T | Toshiba
Toshiba optocoupler, SOIC-4, TLP292(GB,E(T
Photocoupler, TLP292(GB,E(T, Toshiba
The TLP292(GB,E(T is a high isolation and a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel infrared LEDs in a SO4 package. Since TLP292 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature (Ta = -55 to 125 C), it is suitable for high density surface mounting applications such as small type switching power supplies and programmable controllers.
Applications
- Switching power supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface boards
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SOIC-4 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bulk mit 175 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |