TLP293-4(GB,E(T | Toshiba

Toshiba optocoupler, SOIC-16, TLP293-4(GB,E(T

Order No.: 69S6184
EAN: 4099879003034
MPN:
TLP293-4(GB,E(T
Series: TLP
TLP293-4(GB,E(T Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,416.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1700 pcs.
0.833 €
Technical specifications
Rise time 20 s
Number of channels 4
Output current 50 mA
Enclosure SOIC-16
Isolation voltage 3.75 kV
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Country of origin TH
Customs tariff number 85414900
MSL MSL 1
Original Packaging Bulk mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes