TLP293-4(TP,E(T | Toshiba
Toshiba optocoupler, SOIC-16, TLP293-4(TP,E(T
Unit Price (€ / pc.)
1.9992 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
50 pcs.
1.7493 €
250 pcs.
1.5113 €
2000 pcs.
1.1900 €
4000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R
Technical specifications
Rise time | 2 s | |
Number of channels | 4 | |
Output current | 50 mA | |
Enclosure | SOIC-16 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |