TLP293(GR-TPL,E(T | Toshiba

Toshiba optocoupler, SOIC-4, TLP293(GR-TPL,E(T

Order No.: 69S6175
EAN: 4099879003003
MPN:
TLP293(GR-TPL,E(T
Series: TLP
Toshiba
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.2356 €

Photocoupler, TLP293(GR-TPL,E(T, Toshiba

The TLP293(GR-TPL,E(T is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in a SO4 package. It is suitable for high density surface mounting applications such as programmable controllers.

Applications

  • Switching power supplies
  • Programmable Logic Controllers (PLCs)
  • I/O Interface boards
Technical specifications
Rise time 2 s
Number of channels 1
Output current 50 mA
Enclosure SOIC-4
Isolation voltage 3.75 kV
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Country of origin TH
Customs tariff number 85414900
MSL MSL 1
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes