TLP3100(TP,F) | Toshiba
Toshiba optocoupler, SOIC-6, TLP3100(TP,F)
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: On Request **
Relay SSR 30mA 1.48V DC-IN 5A 20V 6-Pin SOP T/R
Technical specifications
Enclosure | SOIC-6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |