TLP3240(TP15,F) | Toshiba

Toshiba optocoupler, SOP-4, TLP3240(TP15,F)

Order No.: 69S6275
EAN: 4099879003072
MPN:
TLP3240(TP15,F)
Series: TLP
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,802.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.5347 €

Photocoupler, TLP3240(TP15,F), Toshiba

The TLP3240(TP15,F) is a super small-outline photorelay, suitable for surface-mount assembly. It consists of an infrared emitting diode optically coupled to a photo-MOS FET and housed in a 4-pin package. Its characteristics also include low OFF-state current and low output pin capacitance, enabling it to be used in high-frequency measuring instruments.

Technical specifications
Rise time 200 s
Number of channels 1
Output current 120 mA
Enclosure SOP-4
Isolation voltage 1.5 kV
max. operating temperature 85 °C
min. operating temperature -20 °C
Assembly SMD
Fall time 200 s
Logistics
Country of origin JP
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes