TLP350(TP5,F) | Toshiba
Toshiba optocoupler, DIP-8, TLP350(TP5,F)
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP SMD T/R
Technical specifications
Rise time | 15 s | |
Number of channels | 1 | |
Output current | 2.5 A | |
Enclosure | DIP-8 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Fall time | 8 s |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |