TLP350F(TP4,F) | Toshiba
Toshiba optocoupler, SMD-8, TLP350F(TP4,F)
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler Drive Push-Pull 1-CH 30V 8-Pin PDIP SMD T/R
Technical specifications
Rise time | 15 s | |
Number of channels | 1 | |
Enclosure | SMD-8 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 8 s |
Download
Logistics
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |