TLP351(TP5,F) | Toshiba
Toshiba optocoupler, DIP-8, TLP351(TP5,F)
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
25 pcs.
1.8802 €
100 pcs.
1.7255 €
250 pcs.
1.6422 €
1500 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP SMD T/R
Technical specifications
Rise time | 50 s | |
Number of channels | 1 | |
Enclosure | DIP-8 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Fall time | 50 s |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |