TLP352(TP1,F) | Toshiba

Toshiba optocoupler, SMD-8, TLP352(TP1,F)

Order No.: 69S3941
EAN: 4099879002440
MPN:
TLP352(TP1,F)
Series: TLP
TLP352(TP1,F) Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7493 €
15 pcs.
1.5351 €
75 pcs.
1.3566 €
400 pcs.
1.2257 €
800 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP SMD T/R
Technical specifications
Rise time 15 s
Number of channels 1
Output current 2 A
Enclosure SMD-8
Isolation voltage 3.75 kV
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Fall time 8 s
Logistics
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes