TMF 05105 | TRACO POWER
AC/DC converter, 120-370 V, 5 W, 5 VDC, TMF 05105
Unit Price (€ / pc.)
32.6536 € *
Available in 7 Days: 93 pcs. - if ordered today
Total Price:
32.65 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6536 €
10 pcs.
29.3811 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 1 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 120-370 V | |
| Power | 5 W | |
| efficiency | 77 % | |
| Design | PCB mounting | |
| Isolation voltage | 4 kV | |
| Length | 41.2 mm | |
| Width | 27.2 mm | |
| Height | 19.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |