TMF 10105 | TRACO POWER
AC/DC converter, 120-370 V, 10 W, 5 VDC, TMF 10105
Unit Price (€ / pc.)
36.1284 € *
Available in 7 Days: 216 pcs. - if ordered today
Total Price:
36.13 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1284 €
10 pcs.
32.5227 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 2 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 120-370 V | |
| Power | 10 W | |
| efficiency | 79 % | |
| Design | PCB mounting | |
| Isolation voltage | 4 kV | |
| Length | 52.2 mm | |
| Width | 26.8 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |