TMF 20124 | TRACO POWER

AC/DC converter, 120-370 V, 20 W, 24 VDC, TMF 20124

Order No.: 32C2994
EAN: 7613441028422
MPN:
TMF 20124
Series: TMF
TMF 20124 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
49.6944 € *
Available in 7 Days: 36 pcs. - if ordered today
Total Price:
49.69 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6944 €
10 pcs.
44.7083 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output current 833 mA
Output voltage DC 24 VDC
Input voltage AC 120-370 V
Power 20 W
efficiency 84 %
Design PCB mounting
Isolation voltage 4 kV
Length 54.7 mm
Width 44.9 mm
Height 23.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No