TMG 15105 | TRACO POWER

AC/DC converter, 120-370 V, 13.5 W, 1 output, 5 VDC, TMG 15105

Order No.: 32C2969
EAN: 4099891341558
MPN:
TMG 15105
Series: TMG
TRACO POWER
TMG 15105 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
41.3763 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
41.38 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3763 €
10 pcs.
37.2351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply module, TMG 15105, TRACO

The TMG Series AC/DC power modules are supplied in a fully encapsulated plastic housing. They are ultra-compact, energy-efficient and price/performance optimized for the prevailing market requirements. The high efficiency and the use of high-quality components make these modules suitable for an operating temperature range of -40°C to +70°C. Together with a very low no-load power consumption, they are suitable for applications that comply with the ErP directive. The modules are protected against short circuit and overvoltage. EMI/EMC characteristics and the safety approval package qualify them for demanding applications in equipment for industrial or commercial environments.

Features

  • Completely encapsulated power supplies in plastic housing for PCB mounting
  • Fully regulated outputs
  • High efficiency of up to 90
  • Universal input range 90 to 264 VAC
  • Operating temperature range: -40°C to max. +70°C
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 2.7 A
Bauform Leiterplattenmontage
Breite 27.2 mm
Eingangsspannungsbereich 120-370 V
Höhe 19.1 mm
Isolationsspannung 3 kV
Länge 41.2 mm
Leistung 13.5 W
Wirkungsgrad 80 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei