TMG 50105 | TRACO POWER
AC/DC converter, 120-370 V, 40 W, 1 output, 5 VDC, TMG 50105
Power supply module, TMG 50105, TRACO
The TMG series AC/DC power modules are supplied in a fully encapsulated plastic housing. They are ultra-compact, energy-efficient and their price-performance ratio is optimized for the prevailing market requirements. The high efficiency and the use of high-quality components make these modules suitable for an operating temperature range of -40°C to +70°C. Together with a very low no-load power consumption, they are suitable for applications that comply with the ErP directive. The modules are protected against short circuit and overvoltage. EMI/EMC characteristics and the safety approval package qualify them for demanding applications in equipment for industrial or commercial environments.
Features
- Completely encapsulated power supplies in plastic housing for PCB mounting
- Fully regulated outputs
- High efficiency of up to 90
- Universal input range 90 to 264 VAC
- Operating temperature range: -40°C to max. +70°C
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 8 A | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 120-370 V | |
Leistung | 40 W | |
Wirkungsgrad | 86 % | |
Bauform | Leiterplattenmontage | |
Isolationsspannung | 3 kV | |
Länge | 21.8 mm | |
Breite | 54.1 mm | |
Höhe | 74.1 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |