TMG 50112 | TRACO POWER
AC/DC converter, 90-264 VAC/120-370 VDC, 50 W, 1 output, 12 VDC, TMG 50112
Unit Price (€ / pc.)
86.6082 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
AC/DC Power Supply, TMG 50112, TRACO POWER
TMG 50112 is an AC/DC power module that comes in fully encapsulated plastic package. It is ultra-compact, energy-efficient and cost/performance optimised for prevailing market requirements. The high efficiency and the use of high grade components make this module suitable for an operating temperature range of -40°C to +70°C.
Features
- Fully regulated outputs
- Safety class II prepared
- Short circuit and overload protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 4.167 A | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 90-264 VAC/120-370 VDC | |
Leistung | 50 W | |
Wirkungsgrad | 90 % | |
Bauform | Leiterplattenmontage | |
Isolationsspannung | 3 kV | |
Länge | 74.1 mm | |
Breite | 54.1 mm | |
Höhe | 21.8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |