TML 20105 | TRACO POWER

AC/DC converter, 90-264 V, 20 W, 1 output, 5 V, TML 20105

Order No.: 25K4702
EAN: 4099891340209
MPN:
TML 20105
Series: TML
TML 20105 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
59.0835 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
59.08 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0835 €
10 pcs.
53.1692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)

For PCB mounting, type TML 20.

Technical specifications
Number of outputs 1
Output current 4 A
Output voltage DC 5 V
Input voltage AC 90-264 V
Power 20 W
efficiency 75 %
Design Leiterplattenmodul
Isolation voltage 3 kV
Length 70 mm
Width 48 mm
Height 22 mm
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei