TML 20115 | TRACO POWER
AC/DC converter, 90-264 V, 20 W, 1 output, 15 V, TML 20115
Power modules, type Traco TML.
Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536.
For PCB mounting, type TML 20.
Operating temperatures: –25 to +60 °C. Weight:110 g.
Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 20115, 20 W, 1 output, 15 VDC, 1340 mA
Number of outputs | 1 | |
Output voltage DC | 15 V | |
Output current | 1.34 A | |
Design | Leiterplattenmodul | |
Width | 48 mm | |
Input voltage AC | 90-264 V | |
Height | 22 mm | |
Isolation voltage | 3 kV | |
Length | 70 mm | |
Power | 20 W | |
efficiency | 84 % |
Country of origin | TW |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |