TML 20124C | TRACO POWER

AC/DC converter, 90-264 VAC/100-375 VDC, 20 W, 1 output, 24 VDC, TML 20124C

Order No.: 25K4758
EAN: 4099891340452
MPN:
TML 20124C
Series: TML
TML 20124C TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
68.7582 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
68.76 € *
Price list
Quantity
Price per unit*
1 pcs.
68.7582 €
10 pcs.
61.8800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)

For chassis mounting, type TML 20.

Technical specifications
Number of outputs 1
Output current 840 mA
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC/100-375 VDC
Power 20 W
efficiency 84 %
Design Chassismontage
Isolation voltage 3 kV
Length 96 mm
Width 54.6 mm
Height 27.6 mm
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei