TML 20215C | TRACO POWER

AC/DC converter, 90-264 VAC/100-375 VDC, 20 W, 2 outputs, ±15 VDC, TML 20215C

Order No.: 25K4764
EAN: 4099891340483
MPN:
TML 20215C
Series: TML
TML 20215C TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
71.1144 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
71.11 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1144 €
10 pcs.
63.9982 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)

For chassis mounting, type TML 20.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 667 mA
Design Chassismontage
Width 54.6 mm
Input voltage AC 90-264 VAC/100-375 VDC
Height 27.6 mm
Isolation voltage 3 kV
Length 96 mm
Power 20 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei