TML 20512 | TRACO POWER
AC/DC converter, 90-264 VAC/100-375 VDC, 20 W, 3 outputs, 5/12 VDC, TML 20512
Unit Price (€ / pc.)
70.5789 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
70.58 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5789 €
10 pcs.
63.5222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power modules, type Traco TML.
Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)
For PCB mounting, type TML 20.
Technical specifications
Number of outputs | 3 | |
Output current | 2.8 A | |
Output voltage DC | 5/12 VDC | |
Input voltage AC | 90-264 VAC/100-375 VDC | |
Power | 20 W | |
efficiency | 81 % | |
Design | Leiterplattenmontage | |
Isolation voltage | 3 kV | |
Length | 70 mm | |
Width | 48 mm | |
Height | 22 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |