TML 20512C | TRACO POWER

AC/DC converter, 90-264 VAC, 20 W, 3 outputs, 5/±12 VDC, TML 20512C

Order No.: 25K4766
EAN: 4099891340490
MPN:
TML 20512C
Series: TML
TML 20512C TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
81.9672 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
81.97 € *
Price list
Quantity
Price per unit*
1 pcs.
81.9672 €
10 pcs.
73.7800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536. 

For chassis mounting, type TML 20.

Operating temperatures: –25 to +60 °C. Height: 27.6 mm. Weight: 155 g.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 20512C, 20 W, 3 outputs, 5.0/±12 VDC, 2800/±250 mA

Technical specifications
Number of outputs 3
Output current 2.8 A
Output voltage DC 5/±12 VDC
Input voltage AC 90-264 VAC
Power 20 W
efficiency 84 %
Design Leiterplattenmontage
Isolation voltage 3 kV
Length 96 mm
Width 54.6 mm
Height 27.6 mm
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei