TML 40103 | TRACO POWER

AC/DC converter, 90-264 V, 40 W, 1 output, 3.3 V, TML 40103

Order No.: 25K4720
EAN: 4099891340292
MPN:
TML 40103
Series: TML
TRACO POWER
TML 40103 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
85.5253 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
85.53 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5253 €
10 pcs.
76.9692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536. 

For PCB mounting, type TML 40.

Operating temperatures: –40 to +60 °C. Weight: 280 g.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 40103, 26.4 W, 1 output, 3.3 VDC, 8000 mA

Technical specifications
Number of outputs 1
Output voltage DC 3.3 V
Output current 8 A
Design PCB module
Width 63.5 mm
Input voltage AC 90-264 V
Height 25 mm
Isolation voltage 3 kV
Length 89 mm
Power 40 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead