TML 40105C | TRACO POWER
AC/DC converter, 90-264 VAC, 40 W, 1 output, 5 VDC, TML 40105C
Unit Price (€ / pc.)
101.4118 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
101.41 € *
Price list
Quantity
Price per unit*
1 pcs.
101.4118 €
10 pcs.
91.2611 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power modules, type Traco TML.
Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)
For chassis mounting, type TML 40.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 8 A | |
Width | 63.7 mm | |
Input voltage AC | 90-264 VAC | |
Height | 32.5 mm | |
Length | 112 mm | |
Power | 40 W | |
efficiency | 75 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |