TML 40115C | TRACO POWER

AC/DC converter, 90-264 VAC, 40 W, 1 output, 15 VDC, TML 40115C

Order No.: 25K4776
EAN: 4099891340544
MPN:
TML 40115C
Series: TML
TRACO POWER
TML 40115C TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
101.4118 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
101.41 € *
Price list
Quantity
Price per unit*
1 pcs.
101.4118 €
10 pcs.
91.2611 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536. 

For chassis mounting, type TML 40.

Operating temperatures: –40 to +60 °C. Height: 32.5 mm. Weight: 325 g.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 40115C, 40 W, 1 output, 15 VDC, 2666 mA

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 2.666 A
Breite 63.7 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 32.5 mm
Länge 112 mm
Leistung 40 W
Wirkungsgrad 84 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei