TML 40205 | TRACO POWER

AC/DC converter, 90-264 V, 40 W, 2 outputs, 5 V, TML 40205

Order No.: 25K4730
EAN: 4099891340346
MPN:
TML 40205
Series: TML
TML 40205 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
93.8791 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
93.88 € *
Price list
Quantity
Price per unit*
1 pcs.
93.8791 €
10 pcs.
84.4781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536. 

For PCB mounting, type TML 40.

Operating temperatures: –40 to +60 °C. Weight: 280 g.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 40205, 40 W, 2 outputs, ±5.0 VDC, ±4000 mA

Technical specifications
Number of outputs 2
Output current 400 mA
Output voltage DC 5 V
Input voltage AC 90-264 V
Power 40 W
efficiency 84 %
Design Leiterplattenmodul
Isolation voltage 3 kV
Length 89 mm
Width 63.5 mm
Height 25 mm
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei