TML 40205C | TRACO POWER

AC/DC converter, 90-264 VAC, 40 W, 2 outputs, ±5 VDC, TML 40205C

Order No.: 25K4780
EAN: 4099891340568
MPN:
TML 40205C
Series: TML
TML 40205C TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
106.1599 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
106.16 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1599 €
10 pcs.
95.5213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536.

For chassis mounting, type TML 40.

Operating temperatures: –40 to +60 °C. Height: 32.5 mm. Weight: 325 g.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 40205C, 40 W, 2 outputs, ±5.0 VDC, ±4000 mA

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 4 A
Width 63.7 mm
Input voltage AC 90-264 VAC
Height 32.5 mm
Length 112 mm
Power 40 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei