TML 40215 | TRACO POWER
AC/DC converter, 90-264 VAC/100-375 VDC, 40 W, 2 outputs, 15 VDC, TML 40215
Unit Price (€ / pc.)
93.8791 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
93.88 € *
Price list
Quantity
Price per unit*
1 pcs.
93.8791 €
10 pcs.
84.4781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power modules, type Traco TML.
Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)
For PCB mounting, type TML 40.
Technical specifications
Number of outputs | 2 | |
Output current | 1.333 A | |
Output voltage DC | 15 VDC | |
Input voltage AC | 90-264 VAC/100-375 VDC | |
Power | 40 W | |
efficiency | 83 % | |
Design | Leiterplattenmontage | |
Isolation voltage | 3 kV | |
Length | 89 mm | |
Width | 63.5 mm | |
Height | 25 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |