TML 40512 | TRACO POWER

AC/DC converter, 90-264 V, 40 W, 3 outputs, 5/12 VDC, TML 40512

Order No.: 25K4740
EAN: 7613441029276
MPN:
TML 40512
Series: TML
TML 40512 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
111.0746 € *
Available in 7 Days: 192 pcs. - if ordered today
Total Price:
111.07 € *
Price list
Quantity
Price per unit*
1 pcs.
111.0746 €
10 pcs.
99.9719 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536. 

For PCB mounting, type TML 40.

Operating temperatures: –40 to +60 °C. Weight: 280 g.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 40512, 40 W, 3 outputs, 5.0/±12 VDC, 5000/±600 mA

Technical specifications
Filter Property Value
Number of outputs 3
Output current 5 A
Output voltage DC 5/12 VDC
Input voltage AC 90-264 V
Power 40 W
efficiency 84 %
Design PCB module
Isolation voltage 3 kV
Length 89 mm
Width 63.5 mm
Height 25 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No