TML 40512C | TRACO POWER

AC/DC converter, 90-264 VAC, 40 W, 3 outputs, 5/±12 VDC, TML 40512C

Order No.: 25K4790
EAN: 4099891340612
MPN:
TML 40512C
Series: TML
TML 40512C TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
121.6061 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
121.61 € *
Price list
Quantity
Price per unit*
1 pcs.
121.6061 €
10 pcs.
109.4443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)

For chassis mounting, type TML 40.

Technical specifications
Number of outputs 3
Output voltage DC 5/±12 VDC
Output current 5 A
Width 63.7 mm
Input voltage AC 90-264 VAC
Height 32.5 mm
Length 112 mm
Power 40 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei