TMLM 04115 | TRACO POWER
AC/DC converter, 90-264 VAC/120-370 VDC, 4 W, 1 output, 15 VDC, TMLM 04115
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Power supply modules, type Traco TMLM.
In molded plastic case, with solder pins for PCB mounting. Short-circuit and overload protection. RF interference suppression to EN 55022 Class B and FCC (Level B).
Technical specifications
Number of outputs | 1 | |
Output current | 267 mA | |
Output voltage DC | 15 VDC | |
Input voltage AC | 90-264 VAC/120-370 VDC | |
Power | 4 W | |
efficiency | 74 % | |
Design | Leiterplattenmodul | |
Isolation voltage | 3 kV | |
Length | 36.5 mm | |
Width | 27 mm | |
Height | 17.1 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |