TMM 40112 | TRACO POWER
AC/DC converter, 85-264 VAC/120-370 VDC, 40 W, 1 output, 12 VDC, TMM 40112
Unit Price (€ / pc.)
94.0814 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
AC/DC Power Supply, TMM 40112, TRACO POWER
The TMM 40112 is a fully encapsulated 40 Watt AC/DC power supply module that features a reinforced/double I/O isolation system according to latest medical safety standards. The high efficiency and the use of highest grade components make it suitable for an operating temperature range of -40°C to +60°C without load derating.
Features
- Safety class II prepared
- Protection against over-temperature, overload and short circuit
Applications
- Medical devices
- Transportation systems
- Equipment in industrial and commercial environment
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 3.33 A | |
Bauform | Leiterplattenmontage | |
Breite | 63.5 mm | |
Eingangsspannungsbereich | 85-264 VAC/120-370 VDC | |
Höhe | 30 mm | |
Isolationsspannung | 4 kV | |
Länge | 88.9 mm | |
Leistung | 40 W | |
Wirkungsgrad | 84 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |