TMP 07103 | TRACO POWER
AC/DC converter, 85-264 V, 4.6 W, 1 output, 3.3 V, TMP 07103
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection; Input voltages: 85 to 264 VAC, 120 to 370 VDC. Line frequency: 47 to 400 Hz. Output voltage adjustment tolerance: ±2.0 %. Control error on input fluctuation: max. 1.0 %. Insulation voltage: 3000 VAC. Insulation resistance: 100 Mohm, safety class II. Operating temperatures: –25 to +60 °C.
For PCB mounting, type TMP 07.
Technical attributes (type, max. output power, number of outputs, output voltage, output current): TMP 07103, 4.6 W, 1 x OUT, 3.3 VDC, 1400 mA
Number of outputs | 1 | |
Output voltage DC | 3,3 V | |
Output current | 1.4 A | |
Design | Leiterplattenmodul | |
Width | 25.4 mm | |
Input voltage AC | 85-264 V | |
Height | 19.3 mm | |
Isolation voltage | 3 kV | |
Length | 50.8 mm | |
Power | 4.6 W | |
efficiency | 70 % |
Country of origin | TW |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |