TMP 07112 | TRACO POWER

AC/DC converter, 85-264 V, 7 W, 1 output, 12 V, TMP 07112

Order No.: 25K4902
EAN: 4099891340650
MPN:
TMP 07112
Series: TMP
TMP 07112 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
31.5231 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.52 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5231 €
10 pcs.
28.3696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For PCB mounting, type TMP 07.

Technical specifications
Number of outputs 1
Output current 583 mA
Output voltage DC 12 V
Input voltage AC 85-264 V
Power 7 W
efficiency 78 %
Design Leiterplattenmodul
Isolation voltage 3 kV
Length 50.8 mm
Width 25.4 mm
Height 19.3 mm
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei