TMP 15105 | TRACO POWER

AC/DC converter, 85-264 V, 15 W, 1 output, 5 V, TMP 15105

Order No.: 25K4910
EAN: 4099891340681
MPN:
TMP 15105
Series: TMP
TMP 15105 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
41.9356 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
41.94 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9356 €
10 pcs.
37.7349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For PCB mounting, type TMP 15.

Technical specifications
Number of outputs 1
Output current 3 A
Output voltage DC 5 V
Input voltage AC 85-264 V
Power 15 W
efficiency 75 %
Design Leiterplattenmodul
Isolation voltage 3 kV
Length 74 mm
Width 54 mm
Height 19.3 mm
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei