TMP 30124 | TRACO POWER

AC/DC converter, 85-264 VAC/120-370 VDC, 30 W, 1 output, 24 VDC, TMP 30124

Order No.: 25K4923
EAN: 7613441030265
MPN:
TMP 30124
Series: TMP
TMP 30124 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
63.4865 € *
Available: 4 pcs.
Available in 7 Days: 721 pcs. - if ordered today
Total Price:
63.49 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4865 €
10 pcs.
57.1319 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For PCB mounting, type TMP 30.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 30 W
efficiency 80 %
Design PCB mounting
Isolation voltage 3 kV
Length 88.9 mm
Width 63.5 mm
Height 21.7 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No