TMP 30148 | TRACO POWER
AC/DC converter, 85-264 V, 30 W, 1 output, 48 V, TMP 30148
Unit Price (€ / pc.)
63.4865 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
63.49 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4865 €
10 pcs.
57.1319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For PCB mounting, type TMP 30.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 48 V | |
Output current | 625 mA | |
Design | Leiterplattenmodul | |
Width | 63.5 mm | |
Input voltage AC | 85-264 V | |
Height | 21.5 mm | |
Isolation voltage | 3 kV | |
Length | 88.9 mm | |
Power | 30 W | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |