TMP 30215 | TRACO POWER

AC/DC converter, 85-264 V, 30 W, 2 outputs, 15 V, TMP 30215

Order No.: 25K4926
EAN: 4099891340841
MPN:
TMP 30215
Series: TMP
TMP 30215 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
66.3068 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
66.31 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3068 €
10 pcs.
59.6785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For PCB mounting, type TMP 30.

Technical specifications
Number of outputs 2
Output current 1 A
Output voltage DC 15 V
Input voltage AC 85-264 V
Power 30 W
efficiency 80 %
Design Leiterplattenmodul
Isolation voltage 3 kV
Length 88.9 mm
Width 63.5 mm
Height 21.5 mm
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei