TMP 30515 | TRACO POWER

AC/DC converter, 85-264 V, 30 W, 3 outputs, 5/15 VDC, TMP 30515

Order No.: 25K4929
EAN: 7613441030425
MPN:
TMP 30515
Series: TMP
TMP 30515 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
79.3135 € *
Available in 7 Days: 80 pcs. - if ordered today
Total Price:
79.31 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3135 €
10 pcs.
71.3881 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection; Input voltages: 85 to 264 VAC, 120 to 370 VDC. Line frequency: 47 to 400 Hz. Output voltage adjustment tolerance: ±2.0 %. Control error on input fluctuation: max. 1.0 %. Insulation voltage: 3000 VAC. Insulation resistance: 100 Mohm, safety class II. Operating temperatures: –25 to +60 °C.

For PCB mounting, type TMP 30.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TMP 30515, 30 W, 3 x OUT, 5.0/±15 VDC, 3000/±500 mA

Technical specifications
Filter Property Value
Number of outputs 3
Output current 3 A
Output voltage DC 5/15 VDC
Input voltage AC 85-264 V
Power 30 W
efficiency 76 %
Design PCB module
Isolation voltage 3 kV
Length 88 mm
Width 63.5 mm
Height 21.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No