TMPM 10105 | TRACO POWER

AC/DC converter, 85-264 V, 10 W, 1 output, 5 V, TMPM 10105

Order No.: 25K4962
EAN: 7613441030692
MPN:
TMPM 10105
Series: TMPM
TMPM 10105 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
37.8896 € *
Available in 7 Days: 168 pcs. - if ordered today
Total Price:
37.89 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8896 €
10 pcs.
34.1054 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For PCB mounting, type TMPM 10.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 5 V
Input voltage AC 85-264 V
Power 10 W
efficiency 72 %
Design PCB module
Isolation voltage 3 kV
Length 52.4 mm
Width 27.2 mm
Height 23.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No