TMPS 15-105 | TRACO POWER

AC/DC converter, 85-264 VAC/120-370 VDC, 15 W, 1 output, 5 VDC, TMPS 15-105

Order No.: 35C1603
EAN: 7613441067711
MPN:
TMPS 15-105
Series: TMPS 15
TMPS 15-105 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
33.6175 € *
Available in 7 Days: 28 pcs. - if ordered today
Total Price:
33.62 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6175 €
5 pcs.
30.2617 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Power supply, TMPS 15-105, TRACO POWER

The TMPS 15 is a of fully encapsulated AC/DC power supplies for household, building automation and industrial applications. Thanks to its very low no-load power consumption of <100 mW, the TMPS 15 meets the ErP directive for energy efficient devices of the European Union. All TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density and excellent peak power capability make the TMPS 15 a first choice for demanding applications.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 3 A
Output voltage DC 5 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 15 W
efficiency 79 %
Design PCB mounting
Isolation voltage 3 kV
Length 52.4 mm
Width 27.2 mm
Height 23.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes