TMPS 15-112 | TRACO POWER

AC/DC converter, 85-264 VAC/120-370 VDC, 15 W, 1 output, 12 VDC, TMPS 15-112

Order No.: 35C1604
EAN: 7613441067735
MPN:
TMPS 15-112
Series: TMPS 15
TMPS 15-112 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
33.6175 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.62 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6175 €
5 pcs.
30.2617 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TMPS 15-112, TRACO POWER

The TMPS 15 is a of fully encapsulated AC/DC power supplies for household, building automation and industrial applications. Thanks to its very low no-load power consumption of <100 mW, the TMPS 15 meets the ErP directive for energy efficient devices of the European Union. All TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density and excellent peak power capability make the TMPS 15 a first choice for demanding applications.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 1.25 A
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Leistung 15 W
Wirkungsgrad 82 %
Bauform Leiterplattenmontage
Isolationsspannung 3 kV
Länge 52.4 mm
Breite 27.2 mm
Höhe 23.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes