TMPS 15-124 | TRACO POWER
AC/DC converter, 85-264 VAC/120-370 VDC, 15 W, 1 output, 24 VDC, TMPS 15-124
AC/DC Power supply, TMPS 15-124, TRACO POWER
The TMPS 15 is a of fully encapsulated AC/DC power supplies for household, building automation and industrial applications. Thanks to its very low no-load power consumption of <100 mW, the TMPS 15 meets the ErP directive for energy efficient devices of the European Union. All TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density and excellent peak power capability make the TMPS 15 a first choice for demanding applications.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 625 mA | |
Bauform | Leiterplattenmontage | |
Breite | 27.2 mm | |
Eingangsspannungsbereich | 85-264 VAC/120-370 VDC | |
Höhe | 23.5 mm | |
Isolationsspannung | 3 kV | |
Länge | 52.4 mm | |
Leistung | 15 W | |
Wirkungsgrad | 84 % |
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |