TMPW 10-124-J | TRACO POWER
AC/DC converter, 90-305 VAC/100-430 VDC, 10 W, 1 output, 24 VDC, TMPW 10-124-J
AC/DC Power supply, TMPW 10-124-J, TRACO POWER
The TMPW 10-124-J is a 10 Watt AC/DC Power supply with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.
Features
- No load input power
- High efficiency up to 86%
- Protection class II prepared
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 0.4 A | |
Ausgangsspannungsbereich | 24 VDC | |
Eingangsspannungsbereich | 90-305 VAC/100-430 VDC | |
Leistung | 10 W | |
Wirkungsgrad | 86 % | |
Bauform | Chassismontage | |
Isolationsspannung | 4 kV | |
Länge | 55.1 mm | |
Breite | 43.2 mm | |
Höhe | 22.9 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
SVHC frei | Yes |