TMPW 5-103 | TRACO POWER

AC/DC converter, 90-305 VAC/100-430 VDC, 5 W, 1 output, 3.3 VDC, TMPW 5-103

Order No.: 34C0072
EAN: 7613441062723
MPN:
TMPW 5-103
Series: TMPW5
TMPW 5-103 TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.1844 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
10 pcs.
13.6731 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TMPW 5-103, TRACO POWER

The TMPW 5-103 is a 5 Watt AC/DC Power supply with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.

Features

  • No load input power
  • High efficiency up to 83%
  • Protection class II prepared
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 1.5 A
Bauform Leiterplattenmontage
Breite 27.5 mm
Eingangsspannungsbereich 90-305 VAC/100-430 VDC
Höhe 17.5 mm
Isolationsspannung 4 kV
Länge 37 mm
Leistung 5 W
Wirkungsgrad 73 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
SVHC frei Yes