TMPW 5-105-T | TRACO POWER
AC/DC converter, 90-305 VAC/100-430 VDC, 5 W, 1 output, 5 VDC, TMPW 5-105-T
AC/DC Power supply, TMPW 5-105-T, TRACO POWER
The TMPW 5-105-T is a 5 Watt AC/DC Power supply with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.
Features
- 6-side shielded metal case with insulated baseplate
- High efficiency for low thermal loss
- Protection against short circuit
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 1 A | |
Bauform | Chassismontage | |
Breite | 43.2 mm | |
Eingangsspannungsbereich | 90-305 VAC/100-430 VDC | |
Höhe | 22.9 mm | |
Isolationsspannung | 4 kV | |
Länge | 55.1 mm | |
Leistung | 5 W | |
Wirkungsgrad | 77 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
SVHC frei | Yes |